The IR2233 is a 3-channel gate driver IC from International Rectifier. It is available in a DIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 125°C. The IR2233 is not RoHS compliant due to containing lead. It is packaged in a rail or tube with 13 units per package.
International Rectifier IR2233 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
