
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PQCC32, LEAD FREE, PLASTIC, MS-018AC, LCC-44/32
Sign in to ask questions about the International Rectifier IR2233JPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2233JPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Unknown |
| Release Time | 700ns |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 1us |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2233JPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
