
The IR2233JTRPBF is a 6-channel gate driver from International Rectifier. It operates at a maximum supply voltage of 20V and can handle a maximum output current of 500mA. The device has a maximum power dissipation of 2W and is designed for surface mount applications. It can withstand an operating temperature range of -40°C to 125°C. The IR2233JTRPBF is compliant with RoHS regulations.
Sign in to ask questions about the International Rectifier IR2233JTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2233JTRPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2233JTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
