
The IR2235JPBF is a 6-channel gate driver from International Rectifier with a maximum output current of 500mA and a maximum supply voltage of 20V. It is packaged in a lead-free, plastic PLCC-44/32 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a power dissipation of 2W. The IR2235JPBF is RoHS compliant and does not contain any SVHC materials.
Sign in to ask questions about the International Rectifier IR2235JPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2235JPBF technical specifications.
| Package/Case | PLCC |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2235JPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
