
Half Bridge Based MOSFET Driver, 0.5A, CMOS, PDIP28, LEAD FREE, PLASTIC, MS-011AB, DIP-28
Sign in to ask questions about the International Rectifier IR2235PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2235PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 70ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 6 |
| Number of Outputs | 6 |
| Output Current | 200mA |
| Output Voltage | 300mV |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Turn-Off Delay Time | 950ns |
| Turn-On Delay Time | 750ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2235PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
