
The IR2235STRPBF is a 6-channel gate driver IC from International Rectifier, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device can handle a maximum power dissipation of 1.6W and has a maximum supply voltage of 20V and minimum supply voltage of 10V. It can supply a maximum output current of 500mA and has a fall time of 70ns.
Sign in to ask questions about the International Rectifier IR2235STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2235STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 70ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Number of Drivers | 6 |
| Output Current | 500mA |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4mA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2235STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
