
The IR2301 is a dual gate driver IC from International Rectifier, packaged in a DIP format suitable for through-hole mounting. It operates within a temperature range of -40°C to 150°C. The device is not RoHS compliant due to the presence of lead. It is available in quantities of 50 per package, packaged in rail or tube formats.
Sign in to ask questions about the International Rectifier IR2301 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2301 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2301 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
