
The IR2301SPBF is a lead free gate driver IC from International Rectifier, packaged in the SOIC-8 package. It operates over a temperature range of -40°C to 150°C and is compliant with RoHS regulations. The device can supply a maximum current of 200mA and has a maximum supply voltage of 20V, with a minimum supply voltage of 5V. It is not Reach SVHC compliant.
Sign in to ask questions about the International Rectifier IR2301SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2301SPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2301SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
