
Dual MOSFET gate driver IC featuring a half-bridge configuration. Operates with a minimum supply voltage of 5V and a maximum of 20V, delivering an output voltage up to 620V. Offers a maximum output current of 350mA with a typical output current of 200mA. Designed for through-hole mounting in a PDIP-8 package, this RoHS compliant component boasts a maximum power dissipation of 1W and a wide operating temperature range from -40°C to 125°C. Key switching characteristics include a turn-on delay time of 750ns and a turn-off delay time of 200ns, with a fall time of 80ns.
Sign in to ask questions about the International Rectifier IR2302PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2302PBF technical specifications.
| Package/Case | PDIP |
| Fall Time | 80ns |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 620V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.6mA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 750ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2302PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
