
The IR2302S is a dual gate driver IC from International Rectifier. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 150°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. The IR2302S is suitable for use in power management applications.
Sign in to ask questions about the International Rectifier IR2302S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2302S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 950 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2302S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
