
The IR2304 is a dual gate driver IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a DIP package and is available in quantities of 50. The device is not RoHS compliant and contains lead. It is suitable for use in applications where a 10V output voltage is required.
Sign in to ask questions about the International Rectifier IR2304 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2304 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2304 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
