
Fluorescent Light Controller, Voltage-mode, 0.5A, 85kHz Switching Freq-Max, PDIP8, PLASTIC, MS-001-AB, DIP-8
International Rectifier IR2520D technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR2520D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.