Fluorescent Light Controller, Voltage-mode, 85kHz Switching Freq-Max, PDSO8, LEAD FREE, MS-012-AA, SOIC-8
Sign in to ask questions about the International Rectifier IR2520DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2520DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 96kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 625mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 15.4V |
| Min Supply Voltage | 12.6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Voltage | 14V |
| Output Current | 230mA |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2520DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
