
The IR2520DSTRPBF is a dual DC/DC controller from International Rectifier. It operates at frequencies up to 96kHz and can handle a maximum output current of 230mA. The device is packaged in a surface mount SOIC package and is RoHS compliant. The operating temperature range is from -25°C to 125°C. The device requires a minimum supply voltage of 11.4V and a maximum supply voltage of 13.8V.
Sign in to ask questions about the International Rectifier IR2520DSTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2520DSTRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 120ns |
| Frequency | 86kHz |
| Lead Free | Lead Free |
| Max Frequency | 96kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 230mA |
| Max Supply Voltage | 13.8V |
| Min Supply Voltage | 11.4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Operating Supply Current | 10mA |
| Output Current | 230mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2520DSTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
