600V BALLAST CONTROLLER IC WIT
Sign in to ask questions about the International Rectifier IR2521DSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR2521DSPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Max Frequency | 86kHz |
| Max Supply Voltage | 15.4V |
| Min Supply Voltage | 12.6V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR2521DSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.