
The IR25606SPBF is a dual driver IC with a maximum output current of 350mA and a maximum supply voltage of 20V. It is packaged in a SOIC package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 125°C and has a power dissipation of 625mW. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the International Rectifier IR25606SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR25606SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 80ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 350mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Dissipation | 625mW |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 46ns |
| Turn-On Delay Time | 46ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR25606SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
