Not recommended for new designs. For new designs,
Checking distributor stock and pricing after the page loads.
International Rectifier IR3081MTR technical specifications.
| Package/Case | 100 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 11mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | XPhase™ |
| RoHS | Not Compliant |