XPhase Control IC, VR10.x and VR11
International Rectifier IR3084AMPBF technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 14mA |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | XPhase™ |
| RoHS | Compliant |
No datasheet is available for this part.