The IR3087MTR is a surface mount power management IC from International Rectifier. It operates within a temperature range of 0°C to 125°C and consumes a maximum operating supply current of 10mA. The device is packaged in tape and reel quantities of 3000. However, it is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
International Rectifier IR3087MTR technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | XPhase™ |
| RoHS | Not Compliant |
No datasheet is available for this part.