The IR3092MPBF is a surface mount power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has an operating supply current of 29mA. The device is packaged in cut tape quantities of 100. The IR3092MPBF is compliant with RoHS regulations.
International Rectifier IR3092MPBF technical specifications.
| Height | 0.88mm |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 29mA |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.