
Switching Controller, Voltage-mode, 240kHz Switching Freq-Max, 7 X 7 MM, 0.50 MM PITCH, LEAD FREE, MLPQ-48
Sign in to ask questions about the International Rectifier IR3094MPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3094MPBF technical specifications.
| Duty Cycle | 100% |
| Fall Time | 30ns |
| Frequency | 200kHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 540kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 5.1V |
| Package Quantity | 200 |
| Packaging | Cut Strip |
| Quiescent Current | 35mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3094MPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
