
Peripheral driver IC featuring a buffer/inverter configuration. This component offers a single driver with a maximum output current of 100A and a continuous drain current of 2.8A. It operates within a supply voltage range of 6V to 32V and boasts a low on-state resistance of 5.5mR. The device is housed in a TO-220-5 package for through-hole mounting and is RoHS compliant.
Sign in to ask questions about the International Rectifier IR3313PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3313PBF technical specifications.
| Package/Case | TO-220-5 |
| Continuous Drain Current (ID) | 2.8A |
| Fall Time | 32us |
| Height | 9.02mm |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 5.5mR |
| Output Current | 23A |
| Output Current per Channel | 23A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3313PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
