The IR3314STRLPBF is a surface mount power switch from International Rectifier. It operates over a temperature range of -40°C to 150°C and can handle a maximum input voltage of 32V and supply voltage of 37V. The device has a maximum output current of 100A and a power dissipation of 2W. It is available in a D2PAK package and is packaged in tape and reel quantities of 800.
International Rectifier IR3314STRLPBF technical specifications.
| Package/Case | D2PAK |
| Height | 4.83mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Input Voltage | 32V |
| Min Input Voltage | 32V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 37V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 9mR |
| Output Current | 18A |
| Output Current per Channel | 18A |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 9.65mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
