
The IR3500AMTRPBF is a surface mount integrated circuit with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It has a typical operating supply current of 6.5mA. The device is packaged on a tape and reel. It is compliant with RoHS regulations. The IR3500AMTRPBF is part of the XPhase3 series.
Sign in to ask questions about the International Rectifier IR3500AMTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3500AMTRPBF technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 6.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3500AMTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
