
Analog Circuit, 1 Func, 5 X 5 MM, LEAD FREE, MLPQ-32
Sign in to ask questions about the International Rectifier IR3500MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3500MTRPBF technical specifications.
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Frequency | 1.35 to 1.65 MHz |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 6.5mA |
| RoHS Compliant | Yes |
| Threshold Voltage | 700mV |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3500MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.