
GEN 3 XPHASE VR11.1 CPU VTT CONTROL IC WITH PGOOD
Sign in to ask questions about the International Rectifier IR3500VMTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3500VMTRPBF technical specifications.
| Height | 0.88mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6.5A |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 6.5mA |
| Output Current | 120A |
| Output Voltage | 300mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| Type | Integrated Circuit (IC) |
| Width | 5.05mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3500VMTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
