
The IR3502MTRPBF is an XPhase3 analog specialized IC from International Rectifier, designed for surface mount applications. It operates within a temperature range of 0°C to 150°C and is compliant with RoHS regulations. The IC is packaged in a variety of formats, including HVQCCN, LCC32, and 20SQ. With an operating supply current of 8mA, this IC is suitable for a range of applications.
Sign in to ask questions about the International Rectifier IR3502MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3502MTRPBF technical specifications.
| Height | 0.88mm |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3502MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.