
The IR3505ZMTRPBF is a surface mount power management IC from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 7.5V and a minimum supply voltage of 4.75V. The device operates with a supply current of 3mA and can handle an output current of 2.5A. It is packaged in a tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IR3505ZMTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Output Current | 2.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | XPhase3™ |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3505ZMTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
