MOSFET, Power; N-Ch; VDSS 150V; RDS(ON) 0.045Ohm; ID 41A; D2Pak; PD 200W; VGS +/-30V
International Rectifier IR3515SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 41A |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.69mm |
| Input Capacitance | 1.06nF |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 17ns |
| Width | 15.49mm |
| RoHS | Compliant |
No datasheet is available for this part.