
TAPE AND REEL / 6 Phase, Dual output voltage, Digital PWM Controller, VR12, AMD SVI, Overclocking, Phase Shedding, SMBus, I2C
International Rectifier IR3536AMTRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
No datasheet is available for this part.
