Switching Regulator, Current-mode, 50A, 1000kHz Switching Freq-Max, PQCC28, 5 X 6 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-28
Sign in to ask questions about the International Rectifier IR3551MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3551MTRPBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | PowIRstage® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3551MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.