
Dual Switching Controller, Voltage-mode, 0.044A, 500kHz Switching Freq-Max, 5 X 5 MM, LEAD FREE, MLPQ-32
Sign in to ask questions about the International Rectifier IR3621MPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3621MPBF technical specifications.
| Duty Cycle | 86.5% |
| Frequency | 500kHz |
| Height | 0.88mm |
| Length | 5mm |
| Max Frequency | 345kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14.5V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3621MPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
