
Dual Switching Controller, Voltage-mode, 0.044A, 500kHz Switching Freq-Max, 5 X 5 MM, MLPQ-32
Sign in to ask questions about the International Rectifier IR3621MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3621MTR technical specifications.
| Duty Cycle | 86.5% |
| Lead Free | Lead Free |
| Max Frequency | 345kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 14.5V |
| Output Voltage | 14.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IR3621MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.