The IR3621MTRPBF is a dual output DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 14.5V and has an output voltage of 800mV. The device is available in a HVQCCN, LCC32 package and is suitable for through hole and surface mount applications. The IR3621MTRPBF is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the International Rectifier IR3621MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3621MTRPBF technical specifications.
| Duty Cycle | 86.5% |
| Max Frequency | 345kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 14.5V |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3621MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.