The IR3622AMTRPBF is a dual output DC/DC controller from International Rectifier. It operates over a temperature range of -40°C to 125°C and features a maximum frequency of 600kHz. This device is packaged in tape and reel quantities and is compliant with RoHS regulations. The IR3622AMTRPBF is suitable for use in power management applications.
Sign in to ask questions about the International Rectifier IR3622AMTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3622AMTRPBF technical specifications.
| Duty Cycle | 84% |
| Max Frequency | 600kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3622AMTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.