
Dual Switching Controller, Voltage-mode, 1200kHz Switching Freq-Max, 5 X 5 MM, MLQP-32
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IR3623MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Duty Cycle | 85% |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 1.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 14.5V |
| Output Current | 200mA |
| Output Voltage | 5.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3623MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
