The IR3624MPBF DC/DC controller from International Rectifier operates over a temperature range of -40°C to 125°C. It features a maximum output current of 10A and a maximum operating frequency of 660kHz. This lead-free device is RoHS compliant and suitable for surface mount applications. The quiescent current is 3mA, and the threshold voltage is 4.4V.
International Rectifier IR3624MPBF technical specifications.
| Duty Cycle | 71% |
| Lead Free | Lead Free |
| Max Frequency | 660kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 9.94V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 3mA |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| RoHS | Compliant |
No datasheet is available for this part.