
IC REG CTRLR BUCK PWM VM 10-MLPD
Sign in to ask questions about the International Rectifier IR3624MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3624MTRPBF technical specifications.
| Duty Cycle | 71% |
| Lead Free | Lead Free |
| Max Duty Cycle | 71% |
| Max Frequency | 660kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 10A |
| Output Voltage | 9.94V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3624MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
