
Switching Controller, Voltage-mode, 400kHz Switching Freq-Max, PDSO8, LEAD FREE, SOIC-8
Sign in to ask questions about the International Rectifier IR3637STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3637STRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 85% |
| Fall Time | 60ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 85% |
| Max Frequency | 440kHz |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 16mA |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 25V |
| Output Current | 15A |
| Output Voltage | 21.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3637STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
