
Infineon IR3651SPBF, PWM Voltage Mode Controller, 25000 mA, 400 kHz, 14-Pin SOIC
International Rectifier IR3651SPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 10ns |
| Height | 1.5mm |
| Length | 8.74mm |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 13.2V |
| Output Current | 25A |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.
