
The IR3801AMTRPBF is a single-output adjustable DC/DC controller from International Rectifier. It operates over a temperature range of -40°C to 125°C and is available in a QFN package. This device is suitable for surface mount applications and is RoHS compliant. The IR3801AMTRPBF features a synchronous rectifier and is part of the SupIRBuck series.
Sign in to ask questions about the International Rectifier IR3801AMTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3801AMTRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 21V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 9A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3801AMTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
