
The SupIRBuck DC/DC controller from International Rectifier is a positive output, adjustable voltage regulator with a maximum output current of 6A and a maximum output voltage of 12V. It operates from an input voltage range of 2.5V to 21V and is suitable for use in temperatures ranging from -40°C to 125°C. The device is available in a QFN package and is RoHS compliant. It features a synchronous rectifier and is designed for use in DC/DC converter applications.
Sign in to ask questions about the International Rectifier IR3802AMTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3802AMTRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 21V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 12V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3802AMTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
