
IC REG SYNC SUPIRBUCK 8A 5X6QFN
Sign in to ask questions about the International Rectifier IR3831MTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3831MTRPBF technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 14.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SupIRBuck™ |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IR3831MTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
