
The IR3843WMTRPBF is a DC/DC controller from International Rectifier, operating from 1.5V to 16V input voltage. It features adjustable output voltage up to 14.4V and a maximum output current of 2A. The device is packaged in a QFN package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the International Rectifier IR3843WMTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR3843WMTRPBF technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 14.4V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 14.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SupIRBuck™ |
| Synchronous Rectifier | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR3843WMTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
