
Dual MOSFET driver IC featuring a 6V to 20V supply voltage range and capable of delivering up to 3.3A maximum output current. This surface mount component, housed in a SOIC package with dimensions of 4.98mm length, 3.99mm width, and 1.5mm height, operates across a temperature range of -40°C to 125°C. It is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the International Rectifier IR4427STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR4427STRPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR4427STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
