The IR4428STR is a dual 2-channel gate driver IC from International Rectifier. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC-8 package. The device has a maximum supply voltage of 20V and a maximum output current of 3.3A. It features a propagation delay of 160ns and a turn-on delay time of 160ps. The IR4428STR is not RoHS compliant and contains lead.
International Rectifier IR4428STR technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 160ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 160ps |
| RoHS | Not Compliant |
No datasheet is available for this part.