
The IR4428STRPBF is a dual gate driver IC with two channels, each capable of handling up to 3.3A of output current and 625mW of power dissipation. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SOIC package. The device is RoHS compliant and has a propagation delay of 160ns and a fall time of 25ns. It is designed for use in a variety of applications, including those requiring high current and low power dissipation.
Sign in to ask questions about the International Rectifier IR4428STRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR4428STRPBF technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 625mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 3.3A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IR4428STRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
