The IR6210STRL is a single hot swap controller from International Rectifier, featuring a maximum output current of 5A and an operating temperature range of -40°C to 150°C. It is packaged in a TO-263-5 surface mount package and is available in quantities of 800 per reel. The device has a drain to source resistance of 200mR and an on-state resistance of 200mR. However, it is not RoHS compliant due to the presence of lead.
International Rectifier IR6210STRL technical specifications.
| Package/Case | TO-263-5 |
| Drain to Source Resistance | 200mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 200mR |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.