
The IR6224 is a single-channel hot swap controller from International Rectifier, packaged in a TO-220 case suitable for through-hole mounting. It operates over a temperature range of -40°C to 150°C and has a maximum output current of 20A. The device has a power dissipation of 28W and a supply current of 3mA. The IR6224 is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the International Rectifier IR6224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IR6224 technical specifications.
| Package/Case | TO-220 |
| Drain to Source Resistance | 100mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 80mR |
| Output Current | 20A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 28W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IR6224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
