
The IRAM136-1060A is a surface mount power switch from International Rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 600V and a maximum collector current of 10A. The device is packaged in a SIP package and is lead free. It is available in packaging quantities of 110 and can be mounted using surface mount or through hole techniques.
Sign in to ask questions about the International Rectifier IRAM136-1060A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRAM136-1060A technical specifications.
| Package/Case | SIP |
| Current | 10A |
| Height | 5.5mm |
| Lead Free | Lead Free |
| Length | 44mm |
| Max Collector Current | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 600V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| Turn-Off Delay Time | 1.15us |
| Turn-On Delay Time | 1.15us |
| Voltage | 600V |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRAM136-1060A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.